Low

ANALOG DEVICES  AD5245BRJZ10-R2  DIGITAL POTENTIOMETER 10KOHM 256, SIGNAL, SOT23-8, FULL REEL

ANALOG DEVICES AD5245BRJZ10-R2
Technical Data Sheet (572.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
I2C, Serial
Track Taper:
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOT-23
No. of Pins:
8Pins
No. of Steps:
256
Temperature Coefficient:
± 30ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Single 256 -Tap Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000387

Alternatives

Volatile Digital Potentiometer, 10 kohm, 2 Wire, I2C, Serial, ± 30%, 2.7 V

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php175.30 10+ Php157.00 100+ Php126.20

Buy