Low

ANALOG DEVICES  AD521JDZ.  INSTRUMENT AMPLIFIER, 2MHZ, 110DB, DIP-14

ANALOG DEVICES AD521JDZ.
Technical Data Sheet (2.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
3mV
Slew Rate:
10V/µs
Bandwidth:
2MHz
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Amplifier Output:
Single Ended
CMRR:
110dB
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001134

Associated Products