Low

ANALOG DEVICES  AD1585BRTZ-REEL7  Voltage Reference, Precision, Series - Fixed, AD1585 Series, 5V, SOT-23-3

ANALOG DEVICES AD1585BRTZ-REEL7
Manufacturer Part No:
AD1585BRTZ-REEL7
Order Code:
1814346
Product Range
AD1585 Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD1585BRTZ-REEL7 is a 5.0V Micropower Precision Mode Voltage Reference available as 3-terminal. The versatility of this reference makes it ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. It source or sink up to 5mA of load current and operate efficiently with only 200mV of required headroom supply. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor and maximum power efficiency is achieved at all input voltage levels.
  • 70µA Maximum low quiescent current
  • 50µVrms Wideband noise (10Hz to 10kHz)
  • ±5mA Current output capability
  • Compact and surface mount
ESD sensitive device, take proper precaution while handling the device.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1585 Series
Reference Voltage:
5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 18ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Portable Devices
  • Consumer Electronics
  • Computers & Computer Peripherals
  • Industrial
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Associated Products