Low

ANALOG DEVICES  AD1582ARTZ-REEL7  VOLTAGE REF, SERIES, 2.5V, SOT-23-3

ANALOG DEVICES AD1582ARTZ-REEL7
Manufacturer Part No:
AD1582ARTZ-REEL7
Order Code:
2413537

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD1582 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.8%
Temperature Coefficient:
± 40ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000201

Alternatives

Voltage Reference, Precision, Series - Fixed, AD1582 Series, 2.5V, SOT-23-3

ANALOG DEVICES

Cut Tape
59 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php157.00 10+ Php142.00 25+ Php127.50 100+ Php115.00 more…

Buy