Low

AMPHENOL  TMM-2-0-12-1  Wire-To-Board Connector, Paddle Board, TMM Series, 12 Contacts, Plug, 1.27 mm, Through Hole, 2 Rows

AMPHENOL TMM-2-0-12-1
Technical Data Sheet (54.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TMM Series
No. of Contacts:
12Contacts
Gender:
Plug
Pitch Spacing:
1.27mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Alternatives

Wire-To-Board Connector, Micro-MaTch Series, IDC / IDT, Plug, 12 Contacts, 1.27 mm

AMP FROM TE CONNECTIVITY

Cut Tape
1,044 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php81.20 125+ Php73.30 375+ Php69.40 1000+ Php61.10 more…

Buy

Board-To-Board Connector, 28 AWG, Micro-MaTch Series, IDC / IDT, Plug, 12 Contacts, 1.27 mm

AMP FROM TE CONNECTIVITY

Cut Tape
3,431 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php44.10 50+ Php39.40 100+ Php35.60 250+ Php32.30

Buy

Wire-To-Board Connector, Micro-MaTch Series, 12 Contacts, Plug, 1.27 mm, IDC / IDT, 2 Rows

AMP FROM TE CONNECTIVITY

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

250+ Php87.70 500+ Php80.70 750+ Php78.60 1250+ Php69.40 more…

Buy

Wire-To-Board Connector, Micro-MaTch Series, 12 Contacts, Plug, 1.27 mm, IDC / IDT, 2 Rows

AMP FROM TE CONNECTIVITY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php28.20 5000+ Php24.30 7500+ Php23.10 10000+ Php22.50

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.