Low

AMPHENOL  C091 31K006 100 2  Circular Connector, C091D Series, Cable Mount Plug, 6 Contacts, Solder Pin, Metal Body

AMPHENOL C091 31K006 100 2
Technical Data Sheet (776.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
C091D Series
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
-
Connector Body Material:
Metal Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
Silver
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.064

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.