Low

AMPHENOL  AL06F15-35P-IP  Circular Connector, Straight Plug, 37 Contacts, Crimp Pin, Threaded, 15-35

AMPHENOL AL06F15-35P-IP
Technical Data Sheet (728.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AL06F15-35P-IP from Amphenol is Amphe-Lite series, MIL-DTL-38999 Series III equivalent straight plug with 37 contacts. Amphe-Lite series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors. Amphe-Lite series connectors are designed for communications such as RF and fibre optic interconnection requirements.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • UL recognized (file E115497)
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
-
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
15-35
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.02

Associated Products