Low

AMPHENOL  10-610142-003  Circular Connector, Amphe GTR Reverse Bayonet Series, Cable Mount Plug, 5 Contacts, Screw Socket

AMPHENOL 10-610142-003
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
10-610142-003
Order Code:
1281465
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Amphe GTR Reverse Bayonet Series
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
5Contacts
Circular Contact Type:
Screw Socket
Coupling Style:
Reverse Bayonet
Connector Body Material:
Composite Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
Silver
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
32-5
Connector Shell Size:
32
Contact Termination Type:
Screw
Connector Mounting:
Cable Mount
Connector Type:
Circular
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.02