Low

AMPHENOL TUCHEL  C091 11N007 000 2FA  Circular Connector, C091D Series, Panel Mount Receptacle, 7 Contacts, Crimp Socket, Metal Body

AMPHENOL TUCHEL C091 11N007 000 2FA
Technical Data Sheet (776.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Circular Connector Shell Style:
Panel Mount Receptacle
No. of Contacts:
7Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
-
Connector Body Material:
Metal Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
Silver
Product Range:
C091D Series
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.