Low

AMPHENOL COMMERCIAL PRODUCTS  L77DE09SU  D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMPHENOL COMMERCIAL PRODUCTS L77DE09SU
AMPHENOL COMMERCIAL PRODUCTS L77DE09SU
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL COMMERCIAL PRODUCTS L77DE09SU
AMPHENOL COMMERCIAL PRODUCTS L77DE09SU

Product Information

Product Range:
17D Series
D Sub Shell Size:
DE
Gender:
Receptacle
No. of Contacts:
9Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.006124

Alternatives

D SUB CONNECTOR, STANDARD, 9POS, RCPT

ITT CANNON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

100+ Php993.70

Buy

Standard D Sub Connector, AMPLIMITE HD-20 Series, DE, Plug, 9 Contacts, Steel Body, Solder

AMP FROM TE CONNECTIVITY

79 in stock

Price for: Each

1+ Php279.60 25+ Php261.80 75+ Php244.80 200+ Php231.20 more…

Buy

Standard D Sub Connector, AMPLIMITE HD-20 Series, DE, Receptacle, 9 Contacts, Steel Body, Solder

AMP FROM TE CONNECTIVITY

1,221 in stock

Price for: Each

1+ Php224.70 25+ Php210.30 75+ Php197.20 200+ Php192.00

Buy

Standard D Sub Connector, AMPLIMITE HD-20 Series, DE, Receptacle, 9 Contacts, Carbon Steel Body

AMP FROM TE CONNECTIVITY

15 in stock

Price for: Each

1+ Php303.60 10+ Php291.40 50+ Php255.20 100+ Php243.00 more…

Buy

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

150 in stock

Price for: Each

1+ Php307.60 10+ Php295.40 50+ Php258.30 100+ Php246.10 more…

Buy

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

143 in stock

Price for: Each

1+ Php261.30 10+ Php253.50 100+ Php242.60 500+ Php236.00 more…

Buy

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

330 in stock

Price for: Each

1+ Php402.70 10+ Php372.60 100+ Php325.40 500+ Php286.20 more…

Buy

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

419 in stock

Price for: Each

1+ Php363.80 25+ Php348.60 50+ Php304.90 100+ Php291.00 more…

Buy

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

30 in stock

Price for: Each

1+ Php235.20 10+ Php197.20 100+ Php164.50 500+ Php159.70 more…

Buy

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

162 in stock

Price for: Each

1+ Php489.00 25+ Php437.60 50+ Php411.80 100+ Php408.80 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.