Low

AMPHENOL COMMERCIAL PRODUCTS  L17DM537457  D SUB CONTACT, PIN, 12AWG, SOLDER

AMPHENOL COMMERCIAL PRODUCTS L17DM537457
Technical Data Sheet (58.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
D Sub Connectors
Contact Gender:
Pin
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Wire Size AWG Max:
-
Wire Size AWG Min:
-
Contact Termination Type:
Solder
Product Range:
TW Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Alternatives

D Sub Connector, Pin, Copper, Zinc, Gold Plated Contacts

AMPHENOL

76 in stock

Price for: Each

1+ Php122.60 25+ Php110.40 75+ Php107.80

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.