Low

AMPHENOL COMMERCIAL PRODUCTS  L17DM537446  D SUB CONTACT, SOCKET, 12AWG, SOLDER

AMPHENOL COMMERCIAL PRODUCTS L17DM537446
Manufacturer Part No:
L17DM537446
Order Code:
1278720
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
D Sub Connectors
Contact Gender:
Socket
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Wire Size AWG Max:
-
Wire Size AWG Min:
-
Contact Termination Type:
Solder
Product Range:
TW Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00136

Alternatives

D Sub Connector, Socket, Copper, Nickel, Gold Plated Contacts

AMPHENOL

789 in stock

Price for: Each

1+ Php259.10 25+ Php233.40 75+ Php207.20 200+ Php181.50 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.