Low

AMPHENOL ADVANCED SENSORS  NPC-1210-030D-3S  PRESSURE SENSOR, 30PSI, STRAIGHT

AMPHENOL ADVANCED SENSORS NPC-1210-030D-3S
Manufacturer Part No:
NPC-1210-030D-3S
Order Code:
1861974
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
30psi
Pressure Measurement Type:
Differential
Voltage Rating:
-
Port Style:
Straight
Supply Current:
1.5mA
Product Range:
NPC-1210 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90262020
Weight (kg):
.004866

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.