Low

AMPHENOL ADVANCED SENSORS  NPC-100T  PRESSURE SENSOR, FULL REEL

AMPHENOL ADVANCED SENSORS NPC-100T
Technical Data Sheet (498.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
-
Operating Pressure Max:
300mm-Hg
Pressure Measurement Type:
Voltage Rating:
10V
Port Style:
Supply Current:
-
Product Range:
NPC - 100 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.