Low

ALPHA WIRE  PIF2404 NA005  Sleeving, Uncoated Flexible, Braided, 30.5 m, 100 ft, 5.182 mm, Fibreglass, Natural

ALPHA WIRE PIF2404  NA005
Manufacturer Part No:
PIF2404 NA005
Order Code:
2477938
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIF2404 NA005 is an Uncoated Fiberglass Sleeving Tube constructed with heat-annealed braided fiberglass material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against ...
  • 1 x 10¹⁵Rcm Minimum volume resistivity
  • 0.016" Minimum wall thickness
  • -60 to 648°C Temperature range

Product Information

Sleeving / Tubing Type:
Braided
Length - Metric:
30.5m
Length - Imperial:
100ft
Internal Diameter:
5.182mm
Sleeving Material:
Fibreglass
Sleeving Colour:
Natural
Product Range:
-
Length:
30.48
For Use With:
Cables & Wires
Accessory Type:
Sleeving
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.4083

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.