Low

ALPHA WIRE  G1303/8 BK007  Sleeving, Braided, Wrappable, 15.2 m, 50 ft, 9.525 mm, PET (Polyethylene Terephthalate), Black

ALPHA WIRE G1303/8  BK007
Manufacturer Part No:
G1303/8 BK007
Order Code:
2477923
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The G1303/8 BK007 is a Flexible Semi-rigid Wrappable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) material. The tube has a sleeving for your application with options that are great for flexible wire ha...
  • 0.025" Nominal wall thickness
  • -75 to 125°C Temperature range
  • 230°C Melt temperature

Product Information

Sleeving / Tubing Type:
Wrappable
Length - Metric:
15.2m
Length - Imperial:
50ft
Internal Diameter:
9.525mm
Sleeving Material:
PET (Polyethylene Terephthalate)
Sleeving Colour:
Black
Product Range:
-
Length:
15.24
For Use With:
Cables & Wires
Accessory Type:
Sleeving
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Maintenance & Repair;
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469010
Weight (kg):
.2365

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.