Low

ALPHA WIRE  6717 YL005  Wire, MPPE, Yellow, 14 AWG, 2.776 mm², 41 x 30AWG, 100 ft

ALPHA WIRE 6717  YL005
Technical Data Sheet (55.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
MPPE
Jacket Colour:
Yellow
Wire Gauge:
14AWG
Conductor Area CSA:
2.776mm²
No. of Max Strands x Strand Size:
41 x 30AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
2.44mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.3

Associated Products