Low

ALPHA WIRE  6711 BL005  Wire, Blue, 26 AWG, 0.181 mm², 7 x 0.16mm, 100 ft, 30.5 m

ALPHA WIRE 6711  BL005
Technical Data Sheet (55.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Blue
Wire Gauge:
26AWG
Conductor Area CSA:
0.181mm²
No. of Max Strands x Strand Size:
7 x 0.16mm
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
600V
Jacket Material:
MPPE
Conductor Material:
Copper
External Diameter:
0.97mm
Approval Specification:
CE, CSA AWM I A/B FT1, UL 11028 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.3