Low

ALPHA WIRE  5859/10 WH005  Wire, PTFE, White, 10 AWG, 4.74 mm², 37 x 0.4mm, 100 ft

ALPHA WIRE 5859/10  WH005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
White
Wire Gauge:
10AWG
Conductor Area CSA:
4.74mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
37 x 0.4mm
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
3.404mm
Approval Specification:
MIL-DTL-16878/4 (Type E)
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.7241

Associated Products