Low

ALPHA WIRE  5855/7 RD005  Wire, Red, 22 AWG, 0.35 mm², 7 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE 5855/7  RD005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Red
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
No. of Max Strands x Strand Size:
7 x 30AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Voltage Rating:
600V
Jacket Material:
PTFE
Conductor Material:
Tinned Copper
External Diameter:
1.27mm
Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1815

Alternatives

HOOK UP WIRE, 100FT, 22AWG, COPPER, RED

BELDEN

2 in stock

Price for: Reel of 100

1+ Php5,273.30 10+ Php4,746.40 30+ Php3,691.20

Buy

HOOK UP WIRE, 100FT, 22AWG, COPPER, RED

BELDEN

3 in stock

Price for: Reel of 100

1+ Php4,655.70 10+ Php4,190.20 50+ Php3,258.90

Buy

Wire, Hook Up MIL-W-76B Type MW, Red, 22 AWG, 0.35 mm², 7 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE

11 in stock

Price for: Reel of 1

1+ Php2,311.10 25+ Php2,195.50 50+ Php2,126.10

Buy

Wire, Red, 22 AWG, 0.35 mm², 7 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE

19 in stock

Price for: Reel of 1

1+ Php2,311.10 25+ Php2,195.50 50+ Php2,126.10

Buy

Wire, Red, 22 AWG, 0.357 mm², 7 x 30AWG, 100 ft, 30.5 m

ALPHA WIRE

8 in stock

Price for: Reel of 1

1+ Php1,918.90

Buy

Associated Products