Low

ALPHA WIRE  5854/7 SL005  Wire, PTFE, Grey, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft

ALPHA WIRE 5854/7  SL005
Manufacturer Part No:
5854/7 SL005
Order Code:
2477237
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PTFE
Jacket Colour:
Grey
Wire Gauge:
24AWG
Conductor Area CSA:
0.229mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
600V
Conductor Material:
Tinned Copper
External Diameter:
1.14mm
Approval Specification:
MIL-DTL-16878/4 (Type E), UL 1213
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.12

Associated Products