Low

ALPHA WIRE  3250 WH005  Wire, PVC, White, 24 AWG, 0.23 mm², 7 x 0.2mm, 100 ft

ALPHA WIRE 3250  WH005
Manufacturer Part No:
3250 WH005
Order Code:
2477171
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
White
Wire Gauge:
24AWG
Conductor Area CSA:
0.23mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 0.2mm
Voltage Rating:
300V
Conductor Material:
Tinned Copper
External Diameter:
1.12mm
Approval Specification:
CSA AWM I A/B FT1, UL 1061 VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1815

Associated Products