Low

ALPHA WIRE  3053 GY001  Wire, Green, Yellow, 20 AWG, 0.51 mm², 10 x 0.255mm, 1000 ft, 304.8 m

ALPHA WIRE 3053  GY001
Technical Data Sheet (146.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Green, Yellow
Wire Gauge:
20AWG
Conductor Area CSA:
0.51mm²
No. of Max Strands x Strand Size:
10 x 0.255mm
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
1.803mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.36