Low

ALPHA WIRE  1561 GR005  Wire, PVC, Green, 22 AWG, 0.324 mm², Solid, 100 ft

ALPHA WIRE 1561  GR005
Manufacturer Part No:
1561 GR005
Order Code:
2476839
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Green
Wire Gauge:
22AWG
Conductor Area CSA:
0.324mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
1kV
Conductor Material:
Tinned Copper
External Diameter:
1.45mm
Approval Specification:
MIL-W-76 B Type MW
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1815

Alternatives

HOOK UP WIRE, 25FT, 22AWG, COPPER, GREEN

NTE ELECTRONICS

29 in stock

Price for: Reel of 25

1+ Php325.40 50+ Php301.90 100+ Php274.80 250+ Php256.10 more…

Buy

Associated Products