Low

ALPHA WIRE  1219/10C SL005  Multicore Screened Cable, Slate, 10 Core, 24 AWG, 0.23 mm², 100 ft, 30.5 m

ALPHA WIRE 1219/10C  SL005
Technical Data Sheet (261.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
10Core
Wire Gauge:
24AWG
Conductor Area CSA:
0.23mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
6.2mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.6393

Associated Products