Low

ALPHA WIRE  1174L SL005  Multicore Unscreened Cable, Slate, 4 Core, 22 AWG, 0.35 mm², 100 ft, 30.5 m

ALPHA WIRE 1174L  SL005
Technical Data Sheet (57.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
4Core
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 0.255mm
Voltage Rating:
300V
Jacket Material:
LSZH
Conductor Material:
Copper
External Diameter:
4.8mm
Product Range:
1174L Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1

Associated Products