Low

ABRACON  ATFC-0402-1N0-BT  CHIP INDUCTOR 1NH 700MA 0.1NH 12GHZ

ABRACON ATFC-0402-1N0-BT
Technical Data Sheet (1.94MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ATFC-0402 Series
Inductance:
1nH
DC Current Rating:
700mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Thin Film
DC Resistance Max:
0.15ohm
Inductance Tolerance:
± 0.1nH
Self Resonant Frequency Min:
12GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.