Low

ABM7-18.432MHZ-D2Y-T - 

CRYSTAL, 18.432MHZ, 18PF, 6 X 3.5MM

ABM7-18.432MHZ-D2Y-T - CRYSTAL, 18.432MHZ, 18PF, 6 X 3.5MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM7-18.432MHZ-D2Y-T
Order Code:
2413859
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
18.432MHz
:
SMD, 6mm x 3.5mm
:
30ppm
:
18pF
:
20ppm
:
ABM7 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1000+ Php84.20 3000+ Php74.40 5000+ Php65.10 10000+ Php57.50

Related Searches

0 in stock

Short Lead Time

 
Check stock and lead times

1,000 will be available for despatch on 07 1, 18

More stock available week commencing 7/23/18

Contact me when back in stock

Php73.50 Php 73.50
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + Php73.50
2000 + Php65.50
3000 + Php57.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.