Low

ABRACON  ABM7-16.000MHZ-D2Y-T  CRYSTAL, 16MHZ, 18PF, 6 X 3.5MM

ABRACON ABM7-16.000MHZ-D2Y-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM7-16.000MHZ-D2Y-T
Order Code:
2413858
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
16MHz
Crystal Case:
SMD, 6mm x 3.5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABM7 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85416000
Weight (kg):
.000145

Alternatives

CRYSTAL, 16MHZ, 18PF, 6 X 3.5MM

ABRACON

1,029 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php64.20 10+ Php57.10 50+ Php53.30 100+ Php47.50 more…

Buy

CRYSTAL, 16MHZ, 18PF, 5 X 3.2MM

ABRACON

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php78.70 2000+ Php69.60 3000+ Php60.80

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.