Low

3M  N3433-6002RB.  WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM

3M N3433-6002RB.
Technical Data Sheet (910.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
3000 Series
No. of Contacts:
50Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.007938

Alternatives

WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM

AMPHENOL COMMERCIAL PRODUCTS

662 in stock

Price for: Each

1+ Php393.10 10+ Php377.40 20+ Php344.20 50+ Php327.60 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

328 in stock

Price for: Each

1+ Php289.20 10+ Php284.90 100+ Php260.50 500+ Php222.50 more…

Buy

Wire-To-Board Connector, Shrouded, SEK 18 Series, 50 Contacts, Header, 2.54 mm, Through Hole

HARTING

26 in stock

Price for: Each

1+ Php254.80 10+ Php237.30 50+ Php219.00 100+ Php187.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.