Low

3M  N3432-6002RB.  WIRE-BOARD CONNECTOR, HEADER, 40 POSITION, 2.54MM

3M N3432-6002RB.
Technical Data Sheet (910.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
3000 Series
No. of Contacts:
40Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.006804

Alternatives

Wire-To-Board Connector, Shrouded, SEK 18 Series, 40 Contacts, Header, 2.54 mm, Through Hole

HARTING

50 in stock

Price for: Each

1+ Php225.60 10+ Php210.30 50+ Php194.20 100+ Php165.80

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.