Low

3M  N3429-6002RB.  WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM

3M N3429-6002RB.
Technical Data Sheet (1.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
3000 Series
No. of Contacts:
26Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004763

Alternatives

WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM

AMPHENOL COMMERCIAL PRODUCTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php302.30 25+ Php280.50 50+ Php255.20 100+ Php237.80 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

132 in stock

Price for: Each

1+ Php119.60 20+ Php110.40 75+ Php101.70 300+ Php94.70 more…

Buy
09195266904

Wire-To-Board Connector, Shrouded, SEK 19 Series, 26 Contacts, Header, 2.54 mm, Through Hole

HARTING

99 in stock

Price for: Each

1+ Php240.40 10+ Php223.80 50+ Php206.40 100+ Php176.70

Buy

Wire-To-Board Connector, Shrouded, SEK 18 Series, 26 Contacts, Header, 2.54 mm, Through Hole

HARTING

98 in stock

Price for: Each

1+ Php180.20 10+ Php168.00 50+ Php154.90 100+ Php132.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.