Low

3M  MV18-8FLX  TERMINAL, FORK, STUD 8, CRIMP, RED

3M MV18-8FLX
Manufacturer:
3M 3M
Manufacturer Part No:
MV18-8FLX
Order Code:
2317367
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Scotchlok Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Stud Size - Metric:
M4
Stud Size - Imperial:
#8
Insulator Material:
Vinyl
Insulator Colour:
Red
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.131542

Alternatives

TERMINAL, RING TONGUE, #8, CRIMP, RED

PANDUIT

8 in stock

Price for: Pack of 100

1+ Php6,172.30 5+ Php5,824.20 10+ Php5,448.70 25+ Php5,149.40 more…

Buy

TERMINAL, SPADE/FORK, #8, CRIMP, RED

MULTICOMP

6 in stock

Price for: Pack of 100

1+ Php282.30 50+ Php231.70 100+ Php215.50 250+ Php192.00 more…

Buy

TERMINAL, SPADE/FORK, #10, CRIMP, BLUE

MULTICOMP

335 in stock

Price for: Each

1+ Php12.60 100+ Php11.80 250+ Php9.90 500+ Php8.90 more…

Buy

TERMINAL, LOCKING FORK, #8, CRIMP, BLUE

MULTICOMP

1,325 in stock

Price for: Each

1+ Php8.50 100+ Php8.00 250+ Php6.70 500+ Php6.10 more…

Buy

TERMINAL, SPADE/FORK, #8, CRIMP, BLUE

MULTICOMP

1,251 in stock

Price for: Each

1+ Php12.90 100+ Php12.00 250+ Php10.10 500+ Php9.10 more…

Buy

TERMINAL, LOCKING FORK, #8, CRIMP, RED

MULTICOMP

331 in stock

Price for: Each

1+ Php8.50 100+ Php8.00 250+ Php6.70 500+ Php6.10 more…

Buy

Ring Tongue Terminal, M4, 8, RNYD Series, 10 AWG, 2.5 mm², Nylon (Polyamide)

MULTICOMP

12 in stock

Price for: Pack of 100

1+ Php1,129.80 5+ Php978.00 10+ Php874.20 50+ Php753.40 more…

Buy

TERMINAL, SPADE/FORK, #8, CRIMP, RED

THOMAS & BETTS

1 in stock

Price for: Pack of 100

1+ Php6,365.10 5+ Php6,003.50 10+ Php5,614.00

Buy

TERMINAL, RING TONGUE, #8, 18AWG, RED

PANDUIT

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php14.20 5+ Php13.60 10+ Php13.30

Buy

TERMINAL, RING TONGUE, M4, 14AWG, BLUE

PANDUIT

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php40.20 5+ Php38.80 10+ Php37.50

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.