Low

3M  HSHM-S110B4-5AP1-TG30  Stacking Board Connector, 110 Contacts, Receptacle, 2 mm, Press Fit, 5 Rows

3M HSHM-S110B4-5AP1-TG30
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
110Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Press Fit
No. of Rows:
5Rows
Row Pitch:
2mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.