Low

3M  HSHM-H110B4-5CP1-TG30  Stacking Board Connector, Plug, 2 mm, 110 Contacts, Press Fit, Gold Plated Contacts

3M HSHM-H110B4-5CP1-TG30
Technical Data Sheet (1.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
110Contacts
Gender:
Plug
Pitch Spacing:
2mm
Contact Termination Type:
Press Fit
No. of Rows:
5Rows
Row Pitch:
2mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.05

Alternatives

Connector, Backplane, 110 Contacts, Plug, 2 mm, Press Fit

EPT

23 in stock

Price for: Each

1+ Php145.70 10+ Php130.90 25+ Php117.40 100+ Php107.30

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.