Low

3M  D89130-0031HK.  WIRE-BOARD CONNECTOR, SOCKET, 30 POSITION, 2.54MM

3M D89130-0031HK.
Technical Data Sheet (472.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
D89 Series
No. of Contacts:
30Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002727

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.