Low

3M  D3433-5202-AR.  WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM

3M D3433-5202-AR.
Manufacturer:
3M 3M
Manufacturer Part No:
D3433-5202-AR.
Order Code:
1924142
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
50Contacts
Gender:
Header
Product Range:
D3000 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.013599

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.