Low

3M  CHG-2026-J01010-KEP  Board-To-Board Connector, IDC / IDT, Receptacle, 26 Contacts, 2.54 mm

3M CHG-2026-J01010-KEP
Technical Data Sheet (323.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
26Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold over Nickel Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.025

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.