Low

3M  CHG-2020-J01010-KEP  Board-To-Board Connector, IDC / IDT, Receptacle, 20 Contacts, 2.54 mm

3M CHG-2020-J01010-KEP
Technical Data Sheet (323.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CHG2020J01010KEP is a 20-way 2-row 0.100 x 0.100-inch Polarized Wire-to-board Socket for 0.100-inch pitch notched flat cable or discrete wire with gold-plated copper alloy contacts. This CHG series wire mount socket comes with glass filled polyester (PBT) insulation and accepts 22AWG stranded or 24AWG solid/stranded wire. It has polarization with centerbump (standard) and mates to 3M long latch/eject headers and plugs.
  • Grey color
  • Military/DIN 41612 compatibility
  • Twin slot IDC provides four points of contact
  • Exclusive L/H 4-wipe contact
  • Accepts discrete wire or notched ribbon cable
  • UL94V-0 Flammability rating
  • >1 x 10⁹R at 500VDC Insulation resistance

Product Information

Product Range:
-
No. of Contacts:
20Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold over Nickel Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.025

Alternatives

WIRE-BOARD CONN, SOCKET, 20POS, 2.54MM

3M

241 in stock

Price for: Each

1+ Php455.90 10+ Php437.10 25+ Php398.70 50+ Php380.00 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.