Low

3M  94729  TERMINAL, RING TONGUE, #10, CRIMP, BLUE

3M 94729
3M 94729
Technical Data Sheet (39.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

3M 94729
3M 94729

Product Information

Product Range:
Highland Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulator Material:
Vinyl
Insulator Colour:
Blue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.100471

Alternatives

TERMINAL, RING TONGUE, STUD 10, CRIMP, BLUE

3M

10 in stock

Price for: Pack of 25

1+ Php566.20 5+ Php527.00 10+ Php486.80 25+ Php458.50

Buy

TERMINAL, RING TONGUE, #10, 14AWG, BLUE

3M

919 in stock

Price for: Each

1+ Php12.30 5+ Php11.70 10+ Php10.20

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.