Low

3M  929838-01-36-RK.  BOARD-BOARD CONN, HEADER, 72WAY, 2ROW

3M 929838-01-36-RK.
Manufacturer:
3M 3M
Manufacturer Part No:
929838-01-36-RK.
Order Code:
1279815
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
72Contacts
Gender:
Header
Product Range:
929 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.