Low

3M  3357-6225-1C  D Sub Backshell, Shielded, 3357 Series, DB, 180°, ABS (Acrylonitrile Butadiene Styrene) Body

3M 3357-6225-1C
Manufacturer:
3M 3M
Manufacturer Part No:
3357-6225-1C
Order Code:
1672006
Product Range
3357 Series
Also Known As
GTIN UPC EAN: 00051111645215 80400058337
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 3357-6225-1C is a 25-way D Sub EMI metalized plastic Junction Shell, 3357 series, lightweight and compact design. Jack screw provides positive retention, strain relief compensates for multiple cable diameters. Shell made of ABS with nickel over copper plated finish.
  • Easy assembly reduces time and labour to ensure low applied cost
  • Protection from EMI/ESD
  • UL94HB Flammability rating
  • 0 to 75°C Temperature rating

Product Information

Product Range:
3357 Series
D Sub Shell Size:
DB
Cable Exit Angle:
180°
Connector Body Material:
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Also Known As

GTIN UPC EAN: 00051111645215 80400058337

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.023133

Alternatives

D Sub Backshell, Diecast, Rapid Assembly, AMPLIMITE Series, DB, 180°, Zinc Alloy Body

AMP - TE CONNECTIVITY

698 in stock

Price for: Each

1+ Php443.70 25+ Php403.50 75+ Php380.80 200+ Php335.50 more…

Buy

D Sub Backshell, Metallised, AMPLIMITE Series, DB, 180°, Thermoplastic Body

AMP - TE CONNECTIVITY

570 in stock

Price for: Each

1+ Php481.60 25+ Php421.00 50+ Php399.60 100+ Php352.90 more…

Buy

CABLE CLAMP KIT, SIZE 3, ZINC ALLOY

AMP - TE CONNECTIVITY

771 in stock

Price for: Each

1+ Php727.60 25+ Php660.90 75+ Php588.00 200+ Php513.90 more…

Buy

CABLE CLAMP KIT, SIZE 3, THERMOPLASTIC

AMP - TE CONNECTIVITY

42 in stock

Price for: Each

1+ Php457.20 10+ Php446.70 100+ Php433.20 250+ Php388.30 more…

Buy

CABLE CLAMP KIT, SIZE 3, THERMOPLASTIC

AMP - TE CONNECTIVITY

25 in stock

Price for: Each

1+ Php719.80 10+ Php598.90 100+ Php507.30 250+ Php470.70 more…

Buy

D Sub Backshell, Cable Clamp, AMPLIMITE Series, DB, 180°, Zinc Alloy Body

AMP - TE CONNECTIVITY

744 in stock

Price for: Each

1+ Php676.60 25+ Php614.70 75+ Php491.60 200+ Php380.80 more…

Buy

D Sub Backshell, Cable Clamp, AMPLIMITE Series, DB, 180°, Zinc Alloy Body

AMP - TE CONNECTIVITY

1,231 in stock

Price for: Each

1+ Php909.10 25+ Php826.60 75+ Php735.50 200+ Php643.00 more…

Buy

D Sub Backshell, AMPLIMITE Series, DB, 180°

AMP - TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php719.30 25+ Php657.40

Buy

D Sub Backshell, AMPLIMITE Series, DB, 180°, Zinc Alloy Body

AMP - TE CONNECTIVITY

65 in stock

Price for: Each

1+ Php670.50 25+ Php613.80 50+ Php566.70 100+ Php526.50

Buy

CABLE CLAMP KIT, SIZE 3, ZINC ALLOY

AMP - TE CONNECTIVITY

564 in stock

Price for: Each

1+ Php1,037.80 10+ Php944.00 50+ Php849.30 100+ Php802.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.