Low

3M  3357-6215-1C  Connector Backshell, Junction Shell, D Subminiature Connector, D15, 180°

3M 3357-6215-1C
Technical Data Sheet (318.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Junction Shell
For Use With:
D Subminiature Connector
Connector Shell Size:
D15
Cable Exit Angle:
180°
Connector Body Material:
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range:
3357 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Alternatives

D Sub Backshell, Diecast, Rapid Assembly, AMPLIMITE Series, DA, 180°, Zinc Alloy Body

AMP FROM TE CONNECTIVITY

9,028 in stock

Price for: Each

1+ Php332.00 10+ Php318.90 50+ Php279.20 100+ Php265.70 more…

Buy

D Sub Backshell, Metallised, AMPLIMITE Series, DA, 180°, Thermoplastic Body

AMP FROM TE CONNECTIVITY

2,255 in stock

Price for: Each

1+ Php729.80 25+ Php642.10 50+ Php614.70 100+ Php580.60 more…

Buy

CABLE CLAMP KIT, SIZE 2, THERMOPLASTIC

AMP FROM TE CONNECTIVITY

497 in stock

Price for: Each

1+ Php573.20 10+ Php547.90 100+ Php460.70 500+ Php385.60 more…

Buy

CABLE CLAMP KIT, SIZE 2, THERMOPLASTIC

AMP FROM TE CONNECTIVITY

6 in stock

Price for: Each

1+ Php450.60 25+ Php436.70 50+ Php431.40

Buy

D Sub Backshell, Cable Clamp, AMPLIMITE Series, DA, 180°, Zinc Alloy Body

AMP FROM TE CONNECTIVITY

261 in stock

Price for: Each

10+ Php542.70 50+ Php503.90 100+ Php466.80 250+ Php438.40

Buy

D Sub Backshell, Cable Clamp, AMPLIMITE Series, DA, 180°, Zinc Alloy Body

AMP FROM TE CONNECTIVITY

644 in stock

Price for: Each

10+ Php691.40 50+ Php641.70 100+ Php595.00 250+ Php558.40

Buy

D Sub Backshell, Cable Clamp, AMPLIMITE Series, DA, 180°, Zinc Alloy Body

AMP FROM TE CONNECTIVITY

319 in stock

Price for: Each

1+ Php517.40 25+ Php469.80 75+ Php377.40 200+ Php323.70

Buy

D Sub Backshell, Cable Clamp, AMPLIMITE Series, DA, 180°, Zinc Alloy Body

AMP FROM TE CONNECTIVITY

447 in stock

Price for: Each

10+ Php452.80 50+ Php420.50 100+ Php389.60

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.