Low

3M  150220-6002-RB.  BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 2ROW

3M 150220-6002-RB.
3M 150220-6002-RB.
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

3M 150220-6002-RB.
3M 150220-6002-RB.

Product Information

Product Range:
1502 Series
No. of Contacts:
20Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.006804

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.